Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51110-1650
Order Code511018
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753753495
Technical Datasheet
3,749 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.540 |
10+ | CHF 0.459 |
50+ | CHF 0.397 |
100+ | CHF 0.393 |
500+ | CHF 0.387 |
1000+ | CHF 0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1650
Order Code511018
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753753495
Technical Datasheet
Product RangeMilli-Grid 51110
No. of Positions16Ways
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Milli-Grid 2mm pitch receptacle crimp housing
- Available without centre polarization key and without locking ramp
- Temperature range from -40 to 105°C
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
16Ways
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 51110-1650
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454