Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51110-0860
Order Code1756919
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753758537
Technical Datasheet
1,616 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.388 |
10+ | CHF 0.322 |
50+ | CHF 0.280 |
100+ | CHF 0.244 |
500+ | CHF 0.218 |
1000+ | CHF 0.208 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-0860
Order Code1756919
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753758537
Technical Datasheet
Product RangeMilli-Grid 51110
No. of Positions8Ways
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Black colour
- Operating temperature range from -40°C to +105°C
- UL94V-0 flammability rating
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
8Ways
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 51110-0860
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175