Print Page
9,192 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.340 |
10+ | CHF 0.293 |
50+ | CHF 0.256 |
100+ | CHF 0.217 |
500+ | CHF 0.187 |
1000+ | CHF 0.154 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for 51005-0400
1 Product Found
Product Overview
The 51005-0400 is a 4-position 1-row Crimp Housing made of natural colour polyester. It mates with 51006 male housing. It is used with 50013.
- UL94V-0 Flammability
- 2A Maximum current per contact
Applications
Industrial
Technical Specifications
Product Range
51005
No. of Positions
4Ways
For Use With
Molex 50013 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726