Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505070-1622
Order Code3499251
Product RangeSlimStack 505070
Technical Datasheet
24,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
8000+ | CHF 0.272 |
24000+ | CHF 0.254 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
CHF 2,176.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505070-1622
Order Code3499251
Product RangeSlimStack 505070
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505070
SVHCNo SVHC (21-Jan-2025)
Product Overview
505070-1622 is a slimstack 505070, SSB RP series, 0.35mm pitch, dual row board-to-board plug mates with SlimStack SSB RP receptacle 505066 and 505270.
- Surface mount termination interface style and vertical orientation
- 16 loaded circuits
- 30 mating cycles max durability
- Features PCB retention
- 0.6mm, 0.7mm mated height
- 2mm mated width
- 50V AC (RMS)/DC maximum voltage
- 0.3A, 3.0A maximum current per contact
- Operating temperature range from -40° to 85°C
- Black liquid crystal polymer resin
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.35mm
No. of Contacts
16Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505070
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001