Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504050-1191
Order Code3225366
Product RangePico-Lock 504050 Series
Technical Datasheet
1,656 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.940 |
10+ | CHF 1.650 |
100+ | CHF 1.410 |
250+ | CHF 1.300 |
500+ | CHF 1.150 |
Minimum: 1
Multiple: 1
CHF 1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504050-1191
Order Code3225366
Product RangePico-Lock 504050 Series
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts11Contacts
Contact Termination TypeSurface Mount
Product RangePico-Lock 504050 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.5mm
No. of Contacts
11Contacts
Product Range
Pico-Lock 504050 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 504050-1191
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000514