Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504050-0791
Order Code2392594
Product RangePico-Lock 504050
Also Known AsGTIN UPC EAN: 884982939851
Technical Datasheet
831 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.680 |
67+ | CHF 1.210 |
202+ | CHF 1.150 |
540+ | CHF 0.961 |
1350+ | CHF 0.885 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504050-0791
Order Code2392594
Product RangePico-Lock 504050
Also Known AsGTIN UPC EAN: 884982939851
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Lock 504050
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 504050-0791 is a 7-position 1-row right-angle PCB header with gold-plated copper alloy and a black high temperature thermoplastic insulator. It mates with 504051 Pico-Lock™ crimp housing. The Pico-Lock™ wire-to-board system offers an ideal combination of low profile, high current and durable locking for any application requiring space savings and secure mating retention.
- Maximum current per contact is 30A
- Maximum voltage is 150V
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.5mm
No. of Contacts
7Contacts
Product Range
Pico-Lock 504050
Contact Material
Copper Alloy
Connector Type
-
Alternatives for 504050-0791
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000437