Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504050-0391
Order Code3225364
Product RangePico-Lock 504050
Technical Datasheet
4,844 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.010 |
67+ | CHF 0.785 |
202+ | CHF 0.587 |
540+ | CHF 0.549 |
1350+ | CHF 0.511 |
Minimum: 1
Multiple: 1
CHF 1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504050-0391
Order Code3225364
Product RangePico-Lock 504050
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Lock 504050
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.5mm
No. of Contacts
3Contacts
Product Range
Pico-Lock 504050
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000342