Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503548-0622
Order Code3499244
Product RangeSlimStack 503548
Technical Datasheet
42,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
7000+ | CHF 0.227 |
21000+ | CHF 0.226 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
CHF 1,589.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No503548-0622
Order Code3499244
Product RangeSlimStack 503548
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 503548
Product Overview
503548-0622 is a slimstack 503548 series, 0.4mm pitch, dual row board-to-board receptacle mates with SlimStack HRF plug 503552.
- Surface mount termination interface style and vertical orientation
- 6 loaded circuits
- 30 mating cycles max durability
- Features lock to mating part
- 0.7mm mated height
- 2.6mm mated width
- Copper alloy metal with gold plating mating and gold plating termination
- 50V AC/DC maximum voltage and 0.3A maximum current per contact
- Operating temperature range from -40° to 85°C
- Black colour resin
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.4mm
No. of Contacts
6Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 503548
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001