Print Page
4,472 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.700 |
60+ | CHF 1.830 |
180+ | CHF 1.750 |
480+ | CHF 1.640 |
1200+ | CHF 1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No503398-1892
Order Code2358234
Product Range503398
Also Known AsGTIN UPC EAN: 884982801721
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
Connector TypeMicro SD
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range503398
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 503398-1892 from Molex is a microSD memory card socket. It is a surface mount, push-push type, 1.28mm height memory card socket.
- Right angle orientation
- 8 circuits loaded
- Current rating is 0.5A
- Voltage rating is 10VAC/DC
- Phosphor bronze with gold plated contacts
- 1.10mm pitch spacing
- Operating temperature range from -25°C to 85°C
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Micro SD
Contact Material
Phosphor Bronze
Product Range
503398
Insert & Eject Mechanism
Push-Push
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 503398-1892
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481