Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502579-0000
Order Code2358075
Product RangeCLIK-Mate 502579
Also Known AsGTIN UPC EAN: 800756642857
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
15000+ | CHF 0.0172 |
45000+ | CHF 0.0145 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
CHF 258.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502579-0000
Order Code2358075
Product RangeCLIK-Mate 502579
Also Known AsGTIN UPC EAN: 800756642857
Technical Datasheet
Product RangeCLIK-Mate 502579
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex CLIK-Mate 502578 & 503149 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 502579-0000 is a wire-to-board crimp terminal made of copper alloy with tin-plated finish. It can be used with 502578 crimp housing and accepts 24 to 28AWG wire.
- 2A current (maximum)
- Voltage (maximum) is 100V
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
CLIK-Mate 502579
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Molex CLIK-Mate 502578 & 503149 Series Housing Connectors
Contact Material
Copper Alloy
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095