Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502380-0200
Order Code3864004
Product RangeCLIK-Mate 502380
Technical Datasheet
20,820 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.138 |
100+ | CHF 0.101 |
500+ | CHF 0.0883 |
1000+ | CHF 0.0829 |
2000+ | CHF 0.0806 |
3000+ | CHF 0.0784 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 1.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-0200
Order Code3864004
Product RangeCLIK-Mate 502380
Technical Datasheet
Product RangeCLIK-Mate 502380
No. of Positions2Ways
Pitch Spacing1.25mm
For Use With502381 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CLIK-Mate 502380
No. of Positions
2Ways
For Use With
502381 Crimp Terminal
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132