Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.652 |
| 100+ | CHF 0.511 |
| 500+ | CHF 0.503 |
| 1000+ | CHF 0.496 |
| 2000+ | CHF 0.487 |
| 3000+ | CHF 0.480 |
Product Information
Product Overview
The 501568-0807 is a 8-circuit 1-row 1.00mm pitch Pico-Clasp™ Wire-to-board Right Angle Header with tin-plated brass contacts, positive lock and surface mount termination. This 501568 series PCB header is made of nylon, mates with 501330 Pico-Clasp™ wire-to-board female housing, suitable for signal and wire-to-board applications. Pico-Clasp™ wire-to-board connector is a smallest pitch wire-to-board connector with positive lock. The new 1.00mm pitch wire-to-board Pico-Clasp™ connector system from Molex was developed for various connections in Flat Panel Displays (FPD). Friction and positive locks are offered for various application needs. Other features include mating guides, solder tabs and footprint compatibility.
- Compact and small circuit size
- Provides space savings for mounting other components
- Inner positive lock - Prevents wire hooking, latch protection and secure mating retention
- Low mating and un-mating forces - Easy connecter insertion and extraction
- Outer positive lock - Strong mating retention and clear click feeling
- Natural colour
- 1A Current rating per contact
- 50V AC/DC Voltage rating
- -40 to 105°C Temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Wire-to-Board
1Rows
Surface Mount Right Angle
Shrouded
Tin Plated Contacts
No SVHC (25-Jun-2025)
1mm
8Contacts
Pico-Clasp 501568
Phosphor Bronze
PCB Header
Alternatives for 501568-0807
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate