Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50148-8000
Order Code2284349
Product RangeMizu-P25 50148
Also Known AsGTIN UPC EAN: 800754369398
Technical Datasheet
5,210 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.0874 |
300+ | CHF 0.0742 |
900+ | CHF 0.0728 |
2400+ | CHF 0.0713 |
6000+ | CHF 0.0699 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50148-8000
Order Code2284349
Product RangeMizu-P25 50148
Also Known AsGTIN UPC EAN: 800754369398
Technical Datasheet
Product RangeMizu-P25 50148
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mizu-P25 52213 Series Receptacle Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Certified for IP67 rating
- Compact size
- Positive locks
- Integral seal stopper feature
- Spring-beam terminal design
- Raised-body male terminal design
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mizu-P25 50148
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex Mizu-P25 52213 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 50148-8000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176