Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.910 |
10+ | CHF 2.650 |
100+ | CHF 2.330 |
250+ | CHF 1.870 |
500+ | CHF 1.830 |
Product Information
Product Overview
The 501190-3027 is a 30-circuit 2-row 1.00mm pitch Pico-Clasp™ Wire-to-board PCB Vertical Header with gold-plated phosphor bronze contacts and surface mount termination without pick-and-place tape. This 501190 series PCB header is made of nylon, mates with 501189 Pico-Clasp™ Wire-to-board female housing, suitable for signal and Wire-to-board applications. Pico-Clasp™ wire-to-board connector is a smallest pitch wire-to-board connector with positive lock. The new 1.00mm pitch wire-to-board Pico-Clasp™ connector system from Molex was developed for various connections in Flat Panel Displays (FPD). Friction and positive locks are offered for various application needs. Other features include mating guides, solder tabs and footprint compatibility.
- Compact and small circuit size
- Provides space savings for mounting other components
- Inner positive lock - Prevents wire hooking, latch protection and secure mating retention
- Low mating and un-mating forces - Easy connecter insertion and extraction
- Outer positive lock - Strong mating retention and clear click feeling
- Natural colour
- UL94V-0 Flammability rating
- 1A Current rating per contact
- 50V Voltage rating
- -40 to 105°C Temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Wire-to-Board
2Rows
Surface Mount Straight
-
Gold Plated Contacts
No SVHC (21-Jan-2025)
1mm
30Contacts
Pico-Clasp 501190
Phosphor Bronze
-
Alternatives for 501190-3027
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate