Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50058-8100
Order Code1704246
Product RangePicoBlade 50058
Also Known AsGTIN UPC EAN: 800753719620
Technical Datasheet
50,078 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.208 |
10+ | CHF 0.170 |
50+ | CHF 0.142 |
100+ | CHF 0.126 |
500+ | CHF 0.111 |
1000+ | CHF 0.106 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50058-8100
Order Code1704246
Product RangePicoBlade 50058
Also Known AsGTIN UPC EAN: 800753719620
Technical Datasheet
Product RangePicoBlade 50058
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithMolex PicoBlade 51021 Series Housing Connectors
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 50058-8100 is a 1.25mm pitch PicoBlade™ crimp terminal for 51021 housing. It accepts 28 to 32 AWG cable conductor size and made of phosphor bronze with tin-plated finish.
- Mates with 50125 crimp terminal, 50133 crimp terminal
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 50058
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex PicoBlade 51021 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 50058-8100
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002