Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50011-8000
Order Code2358068
Product RangeMicroBlade 50011
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
13000+ | CHF 0.0569 |
39000+ | CHF 0.0471 |
Price for:Each (Supplied on Full Reel)
Minimum: 13000
Multiple: 13000
CHF 739.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50011-8000
Order Code2358068
Product RangeMicroBlade 50011
Technical Datasheet
Product RangeMicroBlade 50011
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex MicroBlade 51004 & 51049 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 50011-8000 is a MicroBlade™ wire-to-wire female crimp terminal made of phosphor bronze with tin-plated finish. It mates with 53014, 53015 and 53025 MicroBlade™ headers. It can be used with 51004 MicroBlade™ housing and accepts 24 to 30AWG wire.
- Current rating per contact is 2A
- Voltage (maximum) is 125V
Technical Specifications
Product Range
MicroBlade 50011
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex MicroBlade 51004 & 51049 Series Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099