Print Page
3,356 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.550 |
10+ | CHF 1.930 |
100+ | CHF 1.720 |
250+ | CHF 1.630 |
500+ | CHF 1.530 |
1000+ | CHF 1.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No48404-0003
Order Code2401584
Product Range48404
Also Known AsGTIN UPC EAN: 887191519159
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range48404
Product Overview
The 48404-0003 is a 9-circuit 2-row upright 90° type-A Universal Serial Bus (USB 3.0) I/O receptacle with gold-plated copper alloy contacts and through hole termination. This 48404 series USB receptacle is made of high temperature thermoplastic, mates with USB 3.0 type-A plug, suitable for wire-to-board application.
- Blue colour
- Current rating per contact is 1.8A
- Voltage rating is 30VAC/DC
- Temperature rating from -20 to 85°C
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
48404
USB Standard
USB 3.0
No. of Positions
9Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 48404-0003
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00342