Print Page
301 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.670 |
6+ | CHF 4.080 |
18+ | CHF 3.480 |
50+ | CHF 3.010 |
125+ | CHF 2.890 |
Minimum: 1
Multiple: 1
CHF 4.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
47272
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 47272-0024
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05