Print Page
7,854 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.620 |
20+ | CHF 1.230 |
60+ | CHF 1.070 |
160+ | CHF 1.060 |
400+ | CHF 1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47219-2001
Order Code2614940
Product Range47219
Also Known AsGTIN UPC EAN: 884982238763
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismHinged
Connector TypeMicro SD
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47219
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 47219-2001 from Molex is a hinge type, shielded 1.1mm pitch microSD card connector for used with microSD card. It is made of copper alloy, stainless steel metal with gold over nickel plating and tin termination plating.
- Front card entry location
- 8 circuits (loaded)
- Maximum durability of 5000 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -40°C to +85°C
- Maximum 0.5A current per contact, maximum 100VDC voltage
- Black colour resin
- With PCB retention
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Micro SD
Contact Material
Copper Alloy
Product Range
47219
Insert & Eject Mechanism
Hinged
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 47219-2001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512