Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 1.210 |
3000+ | CHF 1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CHF 1,210.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46765-1301
Order Code2612252
Product Range46765
Also Known AsGTIN UPC EAN: 884982715318
Technical Datasheet
No. of Contacts19Contacts
Connector MountingSurface Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product Range46765
SVHCNo SVHC (21-Jan-2025)
Product Overview
0.40mm pitch micro HDMI connector mates with 68786 series Micro HDMI cable assemblies. This connector satisfies HDMI 1.4 specification mechanical and electrical requirements.
- SMT right-angle receptacle
- Available with through hole shell tabs
- Space saving
Applications
Portable Devices, Smartphones
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
46765
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000792