Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46235-0001
Order Code2284551
Product RangeMicro-Fit 3.0 RMF 46235 Series
Also Known AsGTIN UPC EAN: 800756683485
Technical Datasheet
232,322 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.136 |
300+ | CHF 0.110 |
900+ | CHF 0.106 |
2400+ | CHF 0.0961 |
6000+ | CHF 0.0893 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46235-0001
Order Code2284551
Product RangeMicro-Fit 3.0 RMF 46235 Series
Also Known AsGTIN UPC EAN: 800756683485
Technical Datasheet
Product RangeMicro-Fit 3.0 RMF 46235 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
46235-0001 is a Micro-Fit RMF reduced mating force, female crimp terminal without lubricant. Suitable for use with 43025 Micro-Fit 3.0 dual row receptacle housings, 43645 Micro-Fit 3.0 single row receptacle housings, 44133 Micro-Fit BMI dual row receptacle housings, 172952 Micro-Fit TPA receptacle housings.
- Up to 50% reduction in mating force
- 5A current maximum per contact
- Durability of 40 (mating cycles max)
- Copper-Zinc-Tin metal with 0.38µm Selective Gold (Au) over Nickel (Ni) plating
- Crimp or compression termination interface style
- 1.85mm max wire insulation diameter
- Suitable for 20, 22, 24AWG wire size
Technical Specifications
Product Range
Micro-Fit 3.0 RMF 46235 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034