Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45145-0210
Order Code2983472
Product RangeSquba OTS 45145
Also Known AsGTIN UPC EAN: 0191128909501
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.780 |
10+ | CHF 5.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45145-0210
Order Code2983472
Product RangeSquba OTS 45145
Also Known AsGTIN UPC EAN: 0191128909501
Technical Datasheet
Connector to ConnectorSquba Receptacle to Squba Receptacle
No. of Positions2Ways
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeSquba OTS 45145
Wire Gauge22AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
Squba Receptacle to Squba Receptacle
Connector Pitch
1.8mm
Cable Length - Metric
1m
Product Range
Squba OTS 45145
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.28ft
Wire Gauge
22AWG
SVHC
Decamethylcyclopentasiloxane (07-Nov-2024)
Technical Docs (3)
Alternatives for 45145-0210
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0149