Print Page
8,093 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.650 |
10+ | CHF 2.980 |
100+ | CHF 2.620 |
250+ | CHF 2.520 |
500+ | CHF 2.450 |
1000+ | CHF 2.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No44915-0021
Order Code2612387
Product Range44915
Also Known AsGTIN UPC EAN: 800756395579
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
No. of Positions8Ways
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingShielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range44915
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 44915-0021 is a CAT-6 8P/8C/RJ45 shielded Modular Plug with gold-plated phosphor bronze contacts, tin-plated termination and polycarbonate resin body.
- With strain relief
- 1.02mm pitch
- Maximum current per contact is 1.5A
- Maximum voltage range from 125V
- Temperature range from -40 to +85°C
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Contacts
8Contacts
LAN Category
Cat6
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
44915
Alternatives for 44915-0021
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00306