Print Page
1,537 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.872 |
10+ | CHF 0.588 |
50+ | CHF 0.576 |
100+ | CHF 0.564 |
500+ | CHF 0.553 |
1000+ | CHF 0.541 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43860-0002
Order Code1654815
Product Range43860
Also Known AsGTIN UPC EAN: 800754319393
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ11
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range43860
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43860-0002 is a 6-circuit right angle inverted Modular Jack with gold-plated phosphor bronze contacts and through hole termination. This 43860 series low profile modular jack is made of high temperature thermoplastic, mates with FCC 68 plugs.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 1.5A
- Voltage rating is 150VAC
- Temperature range from -40 to 85°C
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
6Contacts
LAN Category
Cat3
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
43860
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Right Angle
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Alternatives for 43860-0002
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041