Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43045-0401
Order Code1704306
Product RangeMicro-Fit 3.0 43045
Also Known AsGTIN UPC EAN: 800754370301
Technical Datasheet
4,787 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.840 |
10+ | CHF 1.040 |
50+ | CHF 0.988 |
100+ | CHF 0.922 |
500+ | CHF 0.916 |
1000+ | CHF 0.909 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0401
Order Code1704306
Product RangeMicro-Fit 3.0 43045
Also Known AsGTIN UPC EAN: 800754370301
Technical Datasheet
Connector SystemsPower
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit 3.0 43045
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43045-0401 is a 4-circuit 2-row 3mm pitch Micro-Fit 3.0™ right angle header with snap-in plastic peg PCB lock, gold-plated brass contacts and through hole termination. This 43045 series PCB header is made of high temperature thermoplastic, mates with 43025 series Micro-Fit 3.0™ receptacle housing, suitable for power and wire-to-board applications.
- Withstands high-temperature 265°C IR reflow processes
- Fully polarized housing prevents accidental mismating
- Positive latching prevents accidental disconnects
- Locking tang on terminal secures terminals in housings
- Black colour
- Glow-wire compliant
- UL94V-0 flammability rating
- Current rating per contact is 5A
- Voltage rating is 600V
- Operating temperature range from -40°C to +105°C
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
Micro-Fit 3.0 43045
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 43045-0401
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536