Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43031-5007
Order Code2820627
Product RangeMicro-Fit 3.0 43031
Also Known AsGTIN UPC EAN: 889056917216
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
12000+ | CHF 0.0391 |
36000+ | CHF 0.0342 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
CHF 469.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43031-5007
Order Code2820627
Product RangeMicro-Fit 3.0 43031
Also Known AsGTIN UPC EAN: 889056917216
Technical Datasheet
Product RangeMicro-Fit 3.0 43031
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Fit TPA 200875 Series Plug Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43031-5007 from Molex is a 43031 series Micro-Fit TPA male crimp terminal. Suitable for use with 200875 Micro-Fit TPA plug housing.
- Phosphor bronze metal, tin (mating and termination) plating
- Crimp or compression termination interface style
- Maximum durability of 30 mating cycles
- Wire insulation diameter is 1.27mm maximum
- Wire size is 30AWG to 26AWG delivers design flexibility for a broad range of applications
- Preplated tin 1μm to 2.5μm
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43031
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Molex Micro-Fit TPA 200875 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001