Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42815-0042
Order Code2101975
Product RangeMini-Fit Sr. 42815
Also Known AsGTIN UPC EAN: 756054457078
Technical Datasheet
9,819 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.100 |
62+ | CHF 0.935 |
187+ | CHF 0.923 |
500+ | CHF 0.911 |
1250+ | CHF 0.864 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No42815-0042
Order Code2101975
Product RangeMini-Fit Sr. 42815
Also Known AsGTIN UPC EAN: 756054457078
Technical Datasheet
Product RangeMini-Fit Sr. 42815
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Sr. 42816 & 43914 Series Receptacle Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 42815-0042 is a Mini-Fit Sr.™ female crimp terminal with gold-plated copper alloy contacts, for 16 to 14AWG wire. This 42815 series terminal can be used with 42816, 43914 series Mini-Fit Sr.™ receptacle housing, suitable for power application.
- Current rating per contact is 50A
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 42815
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Mini-Fit Sr. 42816 & 43914 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 42815-0042
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00194