Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39510-0002
Order Code3863567
Product RangeEuro Block 39510 Series
Technical Datasheet
69 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.658 |
| 100+ | CHF 0.445 |
| 500+ | CHF 0.435 |
| 1000+ | CHF 0.425 |
| 2000+ | CHF 0.415 |
| 3000+ | CHF 0.405 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 6.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39510-0002
Order Code3863567
Product RangeEuro Block 39510 Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Ways
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangeEuro Block 39510 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
2Ways
Conductor Area CSA
1.31mm²
Rated Current
8A
Product Range
Euro Block 39510 Series
Technical Docs (2)
Alternatives for 39510-0002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003493