Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39502-1009
Order Code3863532
Product RangeEuro Block 39502 Series
Technical Datasheet
1,722 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.000 |
10+ | CHF 1.630 |
100+ | CHF 1.330 |
250+ | CHF 1.230 |
500+ | CHF 1.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39502-1009
Order Code3863532
Product RangeEuro Block 39502 Series
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions9Ways
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEuro Block 39502 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
9Ways
Rated Voltage
300V
Product Range
Euro Block 39502 Series
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 39502-1009
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082