Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39500-0010
Order Code3863508
Product Range39500 Series
Technical Datasheet
347 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.870 |
10+ | CHF 2.510 |
100+ | CHF 2.150 |
250+ | CHF 2.100 |
500+ | CHF 2.030 |
1000+ | CHF 1.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39500-0010
Order Code3863508
Product Range39500 Series
Technical Datasheet
Product Range39500 Series
No. of Contacts10Contacts
Pitch Spacing3.5mm
Connector TypeTerminal Block, Eurostyle
Connector MountingCable Mount
Wire Size AWG Max16AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
39500 Series
Pitch Spacing
3.5mm
Connector Mounting
Cable Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
No. of Contacts
10Contacts
Connector Type
Terminal Block, Eurostyle
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (07-Nov-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008013