Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-29-9104..
Order Code1878711
Product RangeMini-Fit Jr. 5566 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 2640+ | CHF 3.020 |
Price for:Each
Minimum: 2640
Multiple: 2640
CHF 7,972.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-29-9104..
Order Code1878711
Product RangeMini-Fit Jr. 5566 Series
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Product RangeMini-Fit Jr. 5566 Series
No. of Contacts10Contacts
No. of Rows2Rows
GenderHeader
Pitch Spacing4.2mm
No. of Rows2 Row
Connector MountingPCB Mount
Connector ShroudShrouded
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Contacts
10Contacts
Gender
Header
No. of Rows
2 Row
Connector Shroud
Shrouded
Contact Material
Brass
Connector Type
PCB Header
Product Range
Mini-Fit Jr. 5566 Series
No. of Rows
2Rows
Pitch Spacing
4.2mm
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39-29-9104..
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00342