Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38660-8802
Order Code1878716
Product Range38660 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 672+ | CHF 2.360 |
Price for:Each
Minimum: 672
Multiple: 672
CHF 1,585.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38660-8802
Order Code1878716
Product Range38660 Series
Technical Datasheet
Pitch Spacing12.7mm
No. of Rows1 Row
No. of Positions2Ways
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Rated Current45A
Rated Voltage600V
Product Range38660 Series
Technical Specifications
Pitch Spacing
12.7mm
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Rated Voltage
600V
No. of Rows
1 Row
Wire Size AWG Min
18AWG
Rated Current
45A
Product Range
38660 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018688