Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 110.720 |
5+ | CHF 106.170 |
10+ | CHF 101.620 |
25+ | CHF 97.710 |
50+ | CHF 94.450 |
100+ | CHF 92.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 110.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No224412-1216
Order Code4284522
Product RangeSW1 OTS 224412 Series
Connector to ConnectorSW1 8mm Receptacle to SW1 8mm Receptacle
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourRed
Product RangeSW1 OTS 224412 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
SW1 8mm Receptacle to SW1 8mm Receptacle
Cable Length - Metric
1m
Product Range
SW1 OTS 224412 Series
Cable Length - Imperial
3.3ft
Jacket Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.668422