Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.890 |
5+ | CHF 44.680 |
10+ | CHF 41.470 |
25+ | CHF 39.880 |
50+ | CHF 38.150 |
100+ | CHF 36.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No224355-5116
Order Code4284512
Product RangeSW1 OTS 224355 Series
Connector to ConnectorSW1 6mm Receptacle to Battery Cable Lug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeSW1 OTS 224355 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
SW1 6mm Receptacle to Battery Cable Lug
Cable Length - Metric
1m
Product Range
SW1 OTS 224355 Series
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.466202