Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214757-2021
Order Code3490904
Product RangeMicro-Fit 3.0 OTS 214757 Series
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.960 |
10+ | CHF 1.690 |
100+ | CHF 1.620 |
250+ | CHF 1.580 |
500+ | CHF 1.540 |
1000+ | CHF 1.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No214757-2021
Order Code3490904
Product RangeMicro-Fit 3.0 OTS 214757 Series
Connector to ConnectorMicro-Fit 3.0 Plug to Micro-Fit 3.0 Plug
No. of Positions2Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit 3.0 OTS 214757 Series
Wire Gauge18AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Plug to Micro-Fit 3.0 Plug
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit 3.0 OTS 214757 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046