Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No209209-0004
Order Code3584064
Product RangeL1NK 300 209209
Technical Datasheet
2,583 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.339 |
10+ | CHF 0.288 |
50+ | CHF 0.244 |
100+ | CHF 0.208 |
500+ | CHF 0.189 |
1000+ | CHF 0.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No209209-0004
Order Code3584064
Product RangeL1NK 300 209209
Technical Datasheet
Product RangeL1NK 300 209209
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMolex L1NK 300 2063960001 Series Socket Contact and L1NK 300 TPA Retainer 2093250004
SVHCNo SVHC (21-Jan-2025)
Product Overview
L1NK connector system is a wire-to-board system that delivers up to 11.0A of current through 3mm pitch and offers superior design options for flexibility and efficient assembly. Typical applications include consumer – general market, telecommunications/networking, medical, automotive and industrial.
- 209209 series L1NK 300 receptacle housing
- Unique keying design prevents mis-mating
- Maximum voltage of 250V
- Contact resistance of 10milliohms
- Durability of 25 cycles (minimum)
Technical Specifications
Product Range
L1NK 300 209209
No. of Positions
4Ways
For Use With
Molex L1NK 300 2063960001 Series Socket Contact and L1NK 300 TPA Retainer 2093250004
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 209209-0004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004