Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No208142-0001
Order Code3225346
Product Range208142 Series
Technical Datasheet
2,738 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.280 |
10+ | CHF 1.220 |
25+ | CHF 1.100 |
50+ | CHF 0.968 |
100+ | CHF 0.841 |
500+ | CHF 0.766 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No208142-0001
Order Code3225346
Product Range208142 Series
Technical Datasheet
Antenna Case Size9mm x 3mm x 0.63mm
Centre Frequency 10.868GHz
Centre Frequency 20.915GHz
Product Range208142 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Case Size
9mm x 3mm x 0.63mm
Centre Frequency 2
0.915GHz
SVHC
No SVHC (21-Jan-2025)
Centre Frequency 1
0.868GHz
Product Range
208142 Series
Technical Docs (2)
Alternatives for 208142-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001