Print Page
1,320 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.200 |
10+ | CHF 0.917 |
25+ | CHF 0.898 |
50+ | CHF 0.880 |
100+ | CHF 0.862 |
500+ | CHF 0.844 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206994-0100
Order Code2912134
Product Range206994
Also Known AsGTIN UPC EAN: 0191128861236
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive
Gain3.6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range206994
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2.4GHz/5GHz WiFi flexible PCB antenna
- 100mm cable length
- Omnidirectional radiation
- Adhesive mounting
- Dimensions: 15.40mm x 6.40mm x 0.15mm
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.85GHz
Gain
3.6dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
206994
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001344