Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.350 |
100+ | CHF 0.282 |
500+ | CHF 0.244 |
1000+ | CHF 0.236 |
2000+ | CHF 0.226 |
3000+ | CHF 0.217 |
Product Information
Product Overview
The VersaKrimp 19323 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Applications
Industrial, HVAC, Automation & Process Control
Technical Specifications
M6
-
VersaKrimp 19323
Uninsulated
1/4"
2.5mm²
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 19323-0010
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate