Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19221-0400
Order Code2316709
Product Range19221 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
400+ | CHF 0.920 |
Price for:Each
Minimum: 400
Multiple: 400
CHF 368.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0400
Order Code2316709
Product Range19221 Series
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
2AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
SVHC
No SVHC (27-Jun-2024)
Termination
Crimp
Conductor Area CSA
35mm²
Stud Size - Metric
M8
Insulation
Non Insulated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011558
Product traceability