Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19206-0013
Order Code3222446
Product RangeInsulKrimp 19206
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.580 |
10+ | CHF 1.380 |
50+ | CHF 1.150 |
100+ | CHF 1.030 |
500+ | CHF 0.952 |
1000+ | CHF 0.888 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19206-0013
Order Code3222446
Product RangeInsulKrimp 19206
Technical Datasheet
Product RangeInsulKrimp 19206
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationInsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
InsulKrimp 19206
Wire Size AWG Max
6AWG
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
-
Conductor Area CSA
-
Insulation
Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004826