Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19193-0215
Order Code3215827
Product RangeVersaKrimp 19193
Technical Datasheet
478 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.904 |
10+ | CHF 0.735 |
50+ | CHF 0.637 |
100+ | CHF 0.582 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0215
Order Code3215827
Product RangeVersaKrimp 19193
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Product RangeVersaKrimp 19193
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
6AWG
Product Range
VersaKrimp 19193
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
16mm²
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061