Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19069-0038
Order Code1878683
Product RangeKrimptite 19069 Series
Technical Datasheet
748 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.189 |
| 25+ | CHF 0.122 |
| 100+ | CHF 0.116 |
| 250+ | CHF 0.112 |
| 500+ | CHF 0.106 |
| 1000+ | CHF 0.102 |
| 2500+ | CHF 0.098 |
| 5000+ | CHF 0.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19069-0038
Order Code1878683
Product RangeKrimptite 19069 Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangeKrimptite 19069 Series
Insulator Colour-
Insulator MaterialUninsulated
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
18AWG
Product Range
Krimptite 19069 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
1.5mm²
Insulator Colour
-
Technical Docs (3)
Alternatives for 19069-0038
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000693