Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No180580-0001
Order Code2313476
Product Range180580 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1600+ | CHF 1.480 |
Price for:Each
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No180580-0001
Order Code2313476
Product Range180580 Series
Technical Datasheet
For Use WithNICHIA COB-L110 & L110-H3 LEDs
External Diameter-
External Length40.1mm
Holder TypeHolder Assembly
Product Range180580 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
NICHIA COB-L110 & L110-H3 LEDs
External Length
40.1mm
Product Range
180580 Series
External Diameter
-
Holder Type
Holder Assembly
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90019000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00675