Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173114-0062
Order Code3865184
Product Range173114 Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 95.480 |
5+ | CHF 83.540 |
10+ | CHF 69.230 |
25+ | CHF 62.060 |
50+ | CHF 60.360 |
100+ | CHF 58.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 95.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173114-0062
Order Code3865184
Product Range173114 Series
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions15Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions15Ways
Product Range173114 Series
Contact MaterialCopper Alloy
Contact Plating-
SVHCTo Be Advised
Product Overview
173114-0062 is a screwable shielded 15 way D-sub right angled adapter.
- Socket contacts appliance side, pin contacts termination side
- May be used as a bracket adaptor, eg. in narrow installation conditions
- Suitable for robust application
- Very good shielding properties
- No loose component or assembly parts
- 500 contact cycles
- Very good electrical properties through the use of one-piece contacts
- Copper alloy contact material
- Tin plated over nickel shell plating
- Polyester, glass filled (UL94V-0), white insulator
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Ways
Convert To Gender
Plug
Product Range
173114 Series
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
15Ways
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001