Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0058
Order Code3048784
Product Range173107 Series
Also Known AsF3W3SC-K121
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.240 |
10+ | CHF 2.410 |
100+ | CHF 2.040 |
250+ | CHF 1.840 |
500+ | CHF 1.780 |
1000+ | CHF 1.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0058
Order Code3048784
Product Range173107 Series
Also Known AsF3W3SC-K121
No. of Positions3Ways
Connector TypeD Sub
Insert ArrangementDA-3W3
Connector Shell Size-
Product Range173107 Series
GenderSocket
Contact Termination TypeSolder
Connector Body MaterialSteel Body
For Use WithMolex 173107 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
173107-0058 is a 173107 series shielded FCT mixed layout D-Sub female housing. Mates with FCT mixed layout D-Sub, size 2, 3W3C, plug. Use with FCT coaxial, high power, high voltage or pneumatic contacts.
- Single row and 3 circuits (maximum)
- Black PBT resin
- Steel shell material
- Polarized to mating part
- Tin shell plating
- IP20 waterproof / dustproof
- Operating temperature range from -55° to +130°C
Technical Specifications
No. of Positions
3Ways
Insert Arrangement
DA-3W3
Product Range
173107 Series
Contact Termination Type
Solder
For Use With
Molex 173107 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Contact Plating
-
Connector Type
D Sub
Connector Shell Size
-
Gender
Socket
Connector Body Material
Steel Body
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155