Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172063-0312
Order Code2383190
Product RangeMega-Fit 172063
Also Known AsGTIN UPC EAN: 887191474595
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | CHF 0.342 |
12000+ | CHF 0.316 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CHF 1,368.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172063-0312
Order Code2383190
Product RangeMega-Fit 172063
Also Known AsGTIN UPC EAN: 887191474595
Technical Datasheet
Product RangeMega-Fit 172063
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 172063-0312 is a Mega-Fit® female crimp terminal with gold-plated copper contacts, 12AWG wire. This 172063 series crimp terminal can be used with 171692, 170001 series Mega-Fit® crimp housing, suitable for power application. For long-term reliability in virtually every industry and application.
- Current rating per contact is 23A
- Voltage rating is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mega-Fit 172063
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Molex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 172063-0312
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068