Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 16.650 |
| 10+ | CHF 14.430 |
| 25+ | CHF 13.670 |
| 100+ | CHF 11.890 |
| 250+ | CHF 11.500 |
| 500+ | CHF 11.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No170415-1118
Order Code4262551
Product RangeImpact 170415 Series
Product RangeImpact 170415 Series
No. of Contacts90Contacts
Pitch Spacing1.9mm
Contact Termination TypeThrough Hole Straight
No. of Rows9Rows
Row Pitch1.35mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Impact 170415 Series
Pitch Spacing
1.9mm
Contact Termination Type
Through Hole Straight
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
90Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001