Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15266-0429
Order Code2475532
Product RangePremo-Flex 15266 Series
Also Known AsGTIN UPC EAN: 884982441965
Technical Datasheet
452 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.340 |
10+ | CHF 4.100 |
100+ | CHF 3.490 |
250+ | CHF 3.260 |
500+ | CHF 3.110 |
1000+ | CHF 3.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15266-0429
Order Code2475532
Product RangePremo-Flex 15266 Series
Also Known AsGTIN UPC EAN: 884982441965
Technical Datasheet
No. of Cores40Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColourWhite
Product RangePremo-Flex 15266 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 15266-0429 is a 76mm 40-circuit Premo-Flex™ FFC Jumper with tin-plating and same side contacts (type-A).
- 0.27mm Cable thickness
Applications
Industrial
Technical Specifications
No. of Cores
40Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 15266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 15266-0429
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000184