Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151034-0014
Order Code2913979
Product RangeEXTreme Guardian 151034
Also Known AsGTIN UPC EAN: 889056225182
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
180+ | CHF 2.370 |
Price for:Each
Minimum: 180
Multiple: 180
CHF 426.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No151034-0014
Order Code2913979
Product RangeEXTreme Guardian 151034
Also Known AsGTIN UPC EAN: 889056225182
Technical Datasheet
Product RangeEXTreme Guardian 151034
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex EXTreme Guardian 46818 Series High Power Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Product Overview
EXTreme Guardian power receptacle assembly mates with 151035 series and 151053 series PCB header.
- Small 11mm pitch
- Positive locking
- PBT housing
- Current rating is 80A
Applications
Automotive, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
EXTreme Guardian 151034
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
Molex EXTreme Guardian 46818 Series High Power Socket Contacts
Locking Type
Latch
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030239